New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connectors
                      Print Page

                      AT04-12PA-P021

                      Automotive Connector, AT HYPERBUSS Series™, Straight Receptacle, 12 Contacts, Busbar Pin

                      Date/Lot Code

                      AMPHENOL SINE/TUCHEL AT04-12PA-P021
                      AMPHENOL SINE/TUCHEL AT04-12PA-P021
                      AMPHENOL SINE/TUCHEL AT04-12PA-P021
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAT04-12PA-P021
                      Newark Part No.71AC2602
                      Product RangeAT HYPERBUSS Series™
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      82 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.020
                      5+$14.820
                      10+$14.630
                      25+$12.760
                      50+$12.150
                      100+$11.580
                      250+$10.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAT04-12PA-P021
                      Newark Part No.71AC2602
                      Product RangeAT HYPERBUSS Series™
                      Technical Datasheet

                      Data Sheet

                      Product RangeAT HYPERBUSS Series™
                      Automotive Connector Shell StyleStraight Receptacle
                      No. of Contacts12Contacts
                      Automotive Contact TypeBusbar Pin
                      Connector Body MaterialThermoplastic Body
                      Contact MaterialCopper Alloy
                      Contact PlatingNickel
                      IP RatingIP67
                      Voltage Rating250V
                      Current Rating78A
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      Amphenol Sine Systems’ HYPERBUSS™ Receptacle Connectors offer high-performance, cost-effective solution used in a variety of interconnect applications where a common “bussed” electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.

                      • Sealed Intergrated Bussed Feedback Assembly
                      • Rectangular, thermoplastic housing
                      • Integrated latch for mating
                      • Included wedgelock confirms contact alignment and retention
                      • Mate with standard AT Series Plugs
                      • The advantages of our “bussed” system is that the MAXIMUM rated current does not exceed 13A.

                      Applications

                      Agriculture, Alternative Energy, Building Diagnostics, Industrial, Logistics, Marine, Microwave Filters, Transportation

                      Notes

                      Buss: a conductor, or a group of conductors, used for collecting electric power from the incoming feeders and distributes them to the outgoing feeders; a type of electrical junction in which all the incoming and outgoing electrical current meets.

                      Technical Specifications

                      Product Range

                      AT HYPERBUSS Series™

                      No. of Contacts

                      12Contacts

                      Connector Body Material

                      Thermoplastic Body

                      Contact Plating

                      Nickel

                      Voltage Rating

                      250V

                      SVHC

                      No SVHC (17-Jan-2023)

                      Automotive Connector Shell Style

                      Straight Receptacle

                      Automotive Contact Type

                      Busbar Pin

                      Contact Material

                      Copper Alloy

                      IP Rating

                      IP67

                      Current Rating

                      78A

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.