Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-BM01
Newark Part No.78Y0514
Product RangeAT BoardLock Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.610 |
| 500+ | $3.590 |
Price for:Each
Minimum: 360
Multiple: 360
$1,299.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-BM01
Newark Part No.78Y0514
Product RangeAT BoardLock Series
Technical Datasheet
No. of Contacts3Contacts
Product RangeAT BoardLock Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.3mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.3mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
AT BoardLock Series
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate