Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-OMYEL
Newark Part No.78AC5995
Product RangeAT StructurePlus Series™
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.760 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 500
Multiple: 500
$880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-OMYEL
Newark Part No.78AC5995
Product RangeAT StructurePlus Series™
No. of Positions2Positions
For Use WithAmphenol AT Series Size 16 Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating13A
Product RangeAT StructurePlus Series™
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Gender
Plug
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
IP Rating
IP67
Current Rating
13A
SVHC
No SVHC (15-Jan-2018)
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
Product Range
AT StructurePlus Series™
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate