Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-36PABC-BM03
Newark Part No.74AH3274
Product RangeAT ArmorIPX Series™
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $100.170 |
| 100+ | $98.990 |
| 250+ | $97.820 |
Price for:Each
Minimum: 60
Multiple: 60
$6,010.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-36PABC-BM03
Newark Part No.74AH3274
Product RangeAT ArmorIPX Series™
Technical Datasheet
Product RangeAT ArmorIPX Series™
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts36Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating-
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT ArmorIPX Series™
No. of Contacts
36Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
13A
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate