Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-010-2031
Newark Part No.71AH0436
Product RangeATM Series
Technical Datasheet
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.340 |
| 25+ | $2.100 |
| 50+ | $2.060 |
| 100+ | $2.020 |
| 250+ | $1.910 |
| 500+ | $1.850 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-010-2031
Newark Part No.71AH0436
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithAmphenol ATM Series Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATM Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol ATM Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate