Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-20-0244
Newark Part No.71AH0452
Product RangeATM Series
Technical Datasheet
8,160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.890 | 
| 25+ | $0.669 | 
| 100+ | $0.637 | 
| 250+ | $0.565 | 
| 500+ | $0.552 | 
| 1000+ | $0.538 | 
| 2500+ | $0.467 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-20-0244
Newark Part No.71AH0452
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithAmphenol ATM Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATM Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol ATM Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for AT60-20-0244
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability