Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-14-0122.
Newark Part No.48AC2690
Product RangeA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.340 |
| 8000+ | $0.335 |
| 16000+ | $0.326 |
| 24000+ | $0.316 |
| 40000+ | $0.309 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-14-0122.
Newark Part No.48AC2690
Product RangeA
Technical Datasheet
Product RangeA
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAmphenol AT & AHD-9 Series Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
A
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Nickel Plated Contacts
Contact Plating
Nickel
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Amphenol AT & AHD-9 Series Connectors
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for AT62-14-0122.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate