New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connectors
                      Print Page

                      ATF13-3P-BM33

                      Automotive Connector, BoardLock ATF Series, Right Angle Receptacle, 3 Contacts, PCB Pin

                      Date/Lot Code

                      AMPHENOL SINE/TUCHEL ATF13-3P-BM33
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoATF13-3P-BM33
                      Newark Part No.28AH8635
                      Product RangeBoardLock ATF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$3.480
                      5+$3.480
                      10+$3.480
                      25+$3.480
                      50+$3.480
                      100+$3.480
                      250+$3.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoATF13-3P-BM33
                      Newark Part No.28AH8635
                      Product RangeBoardLock ATF Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeBoardLock ATF Series
                      Automotive Connector Shell StyleRight Angle Receptacle
                      No. of Contacts3Contacts
                      Automotive Contact TypePCB Pin
                      Connector Body MaterialThermoplastic Body
                      Contact MaterialCopper Alloy
                      Contact PlatingTin
                      IP RatingIP67
                      Voltage Rating250VDC
                      Current Rating13A
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      ATF13-3P-BM33 is a BoardLock™ ATF13 series, PCB connector. It features a compact, durable, low-profile, and lightweight design, perfect for power or data signal applications. It is used in applications such as power & signal connectivity, data acquisition, HVAC systems, farming implementation, boating, sealed environments, heavy equipment, transportation, industrial, off-road and harsh environments.

                      • 13A rated current (40°C), 3 number of positions (w/o PE)
                      • 250V rated voltage, IP67 IP-class mated
                      • Male gender, flangeless, 90° right angle pin orientation
                      • Copper alloy/gold, tin plating contact material
                      • Direct solder contact termination
                      • Less than 2 milliamps current leakage at 1500 volts AC dielectric Value
                      • Thermoplastic housing material
                      • 1000 megohms minimum at 25°C insulation resistance
                      • Temperature range from -55°C to 125°C

                      Technical Specifications

                      Product Range

                      BoardLock ATF Series

                      No. of Contacts

                      3Contacts

                      Connector Body Material

                      Thermoplastic Body

                      Contact Plating

                      Tin

                      Voltage Rating

                      250VDC

                      SVHC

                      No SVHC (17-Jan-2023)

                      Automotive Connector Shell Style

                      Right Angle Receptacle

                      Automotive Contact Type

                      PCB Pin

                      Contact Material

                      Copper Alloy

                      IP Rating

                      IP67

                      Current Rating

                      13A

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.