Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-6P-BM13
Newark Part No.28AH8646
Product RangeBoardLock ATF Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 5+ | $9.820 |
| 10+ | $9.260 |
| 25+ | $8.760 |
| 50+ | $8.180 |
| 100+ | $8.040 |
| 250+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-6P-BM13
Newark Part No.28AH8646
Product RangeBoardLock ATF Series
Technical Datasheet
Product RangeBoardLock ATF Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts6Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Product Overview
ATF13-6P-BM13 is a BoardLock™ ATF13 series, PCB connector. It features a compact, durable, low-profile, and lightweight design, perfect for power or data signal applications. It is used in applications such as power & signal connectivity, data acquisition, HVAC systems, farming implementation, boating, sealed environments, heavy equipment, transportation, industrial, off-road and harsh environments.
- 13A rated current (40°C), 6 number of positions (w/o PE)
- 250V rated voltage, IP67 IP-class mated
- Male gender, flangeless, 90° right angle pin orientation
- Copper alloy/gold, tin plating contact material
- Direct solder contact termination
- Less than 2 milliamps current leakage at 1500 volts AC dielectric Value
- Thermoplastic housing material
- 1000 megohms minimum at 25°C insulation resistance
- Temperature range from -55°C to 125°C
Technical Specifications
Product Range
BoardLock ATF Series
No. of Contacts
6Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
250VDC
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
13A
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability