Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-PM11
Newark Part No.33AK5448
Product RangeATHD Series
Technical Datasheet
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.610 |
5+ | $3.610 |
10+ | $3.610 |
25+ | $3.610 |
50+ | $3.610 |
100+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-12P-PM11
Newark Part No.33AK5448
Product RangeATHD Series
Technical Datasheet
Product RangeATHD Series
No. of Positions1Positions
For Use WithAmphenol ATHD Series Size 12 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Current Rating25A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATHD Series
No. of Positions
1Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol ATHD Series Size 12 Pin Contacts
IP Rating
IP68, IP69K
Current Rating
25A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability