Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P
Newark Part No.99AC3378
Product RangeAT SR02 Series™
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.030 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 600
Multiple: 600
$1,818.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P
Newark Part No.99AC3378
Product RangeAT SR02 Series™
Technical Datasheet
Product RangeAT SR02 Series™
No. of Positions1Positions
For Use WithAmphenol AT Series Size 4 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating100A
SVHCNo SVHC (17-Jan-2023)
Product Overview
ATHD Series™ Single-Pole Power Connectors provide an environmentally sealed IP67/69K connection system and viable solution to field splices and terminals in harsh environments. Safety features include an integral latch to prevent inadvertent disconnect and an audible click, tactile feel provide circuit confirmation. Precision machined contact technology maximizes performance and durability while delivering 100A of power. The rugged circular housings can be used as an in-line or easy to install sealed flange mount connection system for heavy-duty applications.
Technical Specifications
Product Range
AT SR02 Series™
No. of Positions
1Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1kV
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol AT Series Size 4 Pin Contacts
IP Rating
IP67, IP69K
Current Rating
100A
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability