Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P
Newark Part No.97AH7858
Product RangeATHD StructurePlus Series™
Technical Datasheet
668 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $2.220 |
| 25+ | $2.220 |
| 50+ | $2.220 |
| 100+ | $2.220 |
| 250+ | $2.220 |
| 500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-8P
Newark Part No.97AH7858
Product RangeATHD StructurePlus Series™
Technical Datasheet
Product RangeATHD StructurePlus Series™
No. of Positions1Positions
For Use WithAmphenol ATHD Series Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating-
Current Rating60A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATHD StructurePlus Series™
No. of Positions
1Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol ATHD Series Automotive Pin Contacts
IP Rating
IP67, IP69K
Current Rating
60A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability