Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-4S-E003
Newark Part No.14AM5677
Product RangeATHD Series
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $5.330 |
| 25+ | $5.200 |
| 50+ | $5.090 |
| 100+ | $4.970 |
| 250+ | $4.660 |
| 500+ | $4.270 |
| 1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD06-1-4S-E003
Newark Part No.14AM5677
Product RangeATHD Series
Technical Datasheet
Product RangeATHD Series
No. of Positions1Positions
For Use WithAmphenol ATHD Series Size 4 Automotive Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating100A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATHD Series
No. of Positions
1Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1kV
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
For Use With
Amphenol ATHD Series Size 4 Automotive Socket Contacts
IP Rating
IP67, IP69K
Current Rating
100A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability