Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP15-4PA-BM03
Newark Part No.64AK7461
Product RangeBoardlock ATP Series
Technical Datasheet
166 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 5+ | $7.100 |
| 10+ | $7.100 |
| 25+ | $7.100 |
| 50+ | $7.100 |
| 100+ | $7.100 |
| 250+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP15-4PA-BM03
Newark Part No.64AK7461
Product RangeBoardlock ATP Series
Technical Datasheet
Product RangeBoardlock ATP Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (17-Jan-2023)
Product Overview
ATP15-4PA-BM03 is a 4 position PCB receptacle with flange.
- 12 contact size, pin contact, male gender
- 25A current, thermoplastic housing material
- 250V voltage, grey color, IP68/IP69K rating
- Tin contact plating, copper alloy contact material
- Dielectric withstanding voltage less than 2 milliamps current leakage at 1500 volts AC
- Insulation resistance is 1000 megohms min at 25°C
- Silicone rubber seal material, red seal color
- 100 mating cycle durability
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
Boardlock ATP Series
No. of Contacts
4Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
250V
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Current Rating
25A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability