Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATPH06-3S-SF01GY
Newark Part No.09AN6970
Product RangeATPH Series
Your Part Number
350 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.300 |
| 25+ | $3.110 |
| 50+ | $2.850 |
| 100+ | $2.670 |
| 250+ | $2.410 |
| 500+ | $2.350 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATPH06-3S-SF01GY
Newark Part No.09AN6970
Product RangeATPH Series
Technical Datasheet
Product RangeATPH Series
No. of Positions3Positions
For Use WithAmphenol ATPH Series Size 10 Automotive Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating1kVDC
Current Rating30A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATPH Series
No. of Positions
3Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1kVDC
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
For Use With
Amphenol ATPH Series Size 10 Automotive Socket Contacts
IP Rating
IP68, IP69K
Current Rating
30A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
