Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS04-26PA
Newark Part No.87AK2137
Product RangeATS Series
Your Part Number
67 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 5+ | $10.430 |
| 10+ | $9.910 |
| 25+ | $9.650 |
| 50+ | $9.330 |
| 100+ | $8.640 |
| 250+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS04-26PA
Newark Part No.87AK2137
Product RangeATS Series
Product RangeATS Series
No. of Positions26Positions
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATS Series
No. of Positions
26Positions
IP Rating
IP67, IP69K
Current Rating
7.5A
Gender
Receptacle
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability