Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATSS-12-00
Newark Part No.28AH0701
Product RangeSpeedSplice Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 10+ | $7.010 |
| 25+ | $6.650 |
| 50+ | $6.190 |
| 100+ | $5.810 |
| 250+ | $5.330 |
| 500+ | $5.220 |
| 1000+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATSS-12-00
Newark Part No.28AH0701
Product RangeSpeedSplice Series
Technical Datasheet
Product RangeSpeedSplice Series
Termination-
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourRed
Insulator MaterialSilicone Rubber
Terminal MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SpeedSplice Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper Alloy
Termination
-
Wire Size AWG Max
10AWG
Terminal Type
Wire Splice
Insulator Material
Silicone Rubber
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability