Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW2P
Newark Part No.14R5614
Product RangeAT Series™
Your Part Number
6,462 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 10+ | $0.178 |
| 25+ | $0.132 |
| 50+ | $0.128 |
| 100+ | $0.124 |
| 250+ | $0.110 |
| 500+ | $0.110 |
| 1000+ | $0.109 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAW2P
Newark Part No.14R5614
Product RangeAT Series™
Technical Datasheet
Accessory Type2 Position Receptacle Wedgelock
For Use WithAT04-2P
Product RangeAT Series™
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AW2P is a 2-way green Receptacle Wedge for use with AT04-2P connector. Made of thermoplastic. Accepts 14 to 20AWG wire.
- 16-size Pin type contact
- 13A Current rating
Applications
Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy
Technical Specifications
Accessory Type
2 Position Receptacle Wedgelock
Product Range
AT Series™
For Use With
AT04-2P
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
