Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX3FB0M-AU
Newark Part No.43AC7968
Product RangeAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX3FB0M-AU
Newark Part No.43AC7968
Product RangeAX Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeAX Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AX3FB0M-AU from Amphenol is an AX series professional range 3 socket female XLR cable connector. AX series of XLR connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. It is designed to complement modern audio architecture and truly “fit” within their environment. One piece ground / latch spring design incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
- Unique Australian designed shell and housing, ergonomic sleeve design for improved grip
- Channel I.D capability with black sleeve, oversized ergonomic latch for quick and easy mating
- Chuck style cable clamp to suit 3mm to 8mm (0.118” to 0.314”) cable O.D. with integrated split
- Concealed latching point, over moulded boot with flex bend relief
- Concentric socket provides optimal contact resistance, phosphor bronze with gold plated contacts
- Compact solder buckets to reduce termination time and material wastage during the soldering process
- Wire gauge is 14AWG (standard wire), contact resistance is ≤3mohm, insulation resistance is ≥1Gohm
- Test voltage AC RMS is 1400V, current carrying capacity is 15A
- IP40 protection class, operating temperature range from -25˚C to +75˚C, 1000 mating cycles
- Zinc die-cast shell housing with black finish, UL94V-0 PA66, 30% glass filled insulator
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
AX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
