Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00V000 010 12
Newark Part No.81K1424
Product Rangeecomate® C16 Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $10.640 |
5+ | $10.480 |
10+ | $10.330 |
25+ | $9.900 |
50+ | $9.570 |
100+ | $9.190 |
250+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00V000 010 12
Newark Part No.81K1424
Product Rangeecomate® C16 Series
Technical Datasheet
Accessory TypeConnector Cover
For Use WithEcomate Female Cable Receptacles
Connector Body MaterialPlastic Body
Product Rangeecomate® C16 Series
Product Overview
The C016 00V000 010 12 is a Protective Cover for female cable connector.
Applications
Industrial
Technical Specifications
Accessory Type
Connector Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2023)
For Use With
Ecomate Female Cable Receptacles
Product Range
ecomate® C16 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability