Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H003 100 2
Newark Part No.34B7588
Product RangeC091D Series
106 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.760 |
| 5+ | $30.330 |
| 10+ | $29.890 |
| 25+ | $28.070 |
| 50+ | $27.070 |
| 100+ | $26.790 |
| 250+ | $24.430 |
Price for:Each
Minimum: 1
Multiple: 1
$30.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H003 100 2
Newark Part No.34B7588
Product RangeC091D Series
Connector TypeCircular Industrial
Product RangeC091D Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C091 31H003 100 2 is a 3-position DIN Male Cable Connector, C091D series, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric, neoprene sealing and metal screw locking system. This straight connector is designed for Ø4 to 6mm cable.
- Full metal construction
- IP65/67 Protection rating
- Internal strain relief
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Product Range
C091D Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability