Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10F024 002 1
Newark Part No.16F6793
Product Rangeheavymate® Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
50+ | $34.960 |
100+ | $32.300 |
250+ | $31.410 |
Price for:Each
Minimum: 50
Multiple: 50
$1,748.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10F024 002 1
Newark Part No.16F6793
Product Rangeheavymate® Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell SizeE24
For Use WithC146 E24 Inserts & Hoods
Product Rangeheavymate® Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
C146 E24 Inserts & Hoods
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
E24
Product Range
heavymate® Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate