Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G010 507 1
Newark Part No.16F6760
Product Rangeheavymate® Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
25+ | $36.170 |
50+ | $32.470 |
100+ | $30.010 |
250+ | $29.180 |
Price for:Each
Minimum: 35
Multiple: 35
$1,265.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G010 507 1
Newark Part No.16F6760
Product Rangeheavymate® Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Alloy Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell SizeE10
For Use WithC146 E10 Inserts & Bases
Product Rangeheavymate® Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
E10
Product Range
heavymate® Series
Connector Body Material
Zinc Alloy Body
Locking Type
1 Lever
For Use With
C146 E10 Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate