New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Hoods / Housings / Bases
                      Print Page

                      C146 10G010 601 1

                      Heavy Duty Connector, PG21 Top Entry, 4 Pegs, Low Profile, Hood, Top Entry, Zinc Alloy Body

                      AMPHENOL SINE/TUCHEL C146 10G010 601 1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoC146 10G010 601 1
                      Newark Part No.16F6757
                      Product Rangeheavymate® Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 31 week(s)
                      QuantityPrice
                      25+$35.090
                      50+$32.970
                      100+$31.740
                      250+$29.100
                      Price for:Each
                      Minimum: 35
                      Multiple: 35
                      $1,228.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoC146 10G010 601 1
                      Newark Part No.16F6757
                      Product Rangeheavymate® Series
                      Technical Datasheet

                      Data Sheet

                      Heavy Duty Connector TypeHood, Top Entry
                      Cable Exit Angle180°
                      Connector Body MaterialZinc Alloy Body
                      Locking Type2 Lever
                      Rectangular Shell SizeE10
                      For Use WithC146 E10 Inserts & Bases
                      Product Rangeheavymate® Series
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Heavy Duty Connector Type

                      Hood, Top Entry

                      Connector Body Material

                      Zinc Alloy Body

                      Rectangular Shell Size

                      E10

                      Product Range

                      heavymate® Series

                      Cable Exit Angle

                      180°

                      Locking Type

                      2 Lever

                      For Use With

                      C146 E10 Inserts & Bases

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.