Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G024 606 8
Newark Part No.90B6553
Product Rangeheavymate® D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
25+ | $34.150 |
50+ | $34.050 |
100+ | $33.940 |
Price for:Each
Minimum: 45
Multiple: 45
$1,536.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G024 606 8
Newark Part No.90B6553
Product Rangeheavymate® D Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE24
For Use WithC146M 7-module Inserts & Bases
Product Rangeheavymate® D Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E24
Product Range
heavymate® D Series
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
C146M 7-module Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate