Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0900-S2
Newark Part No.44AC5603
Product RangeCheckmate Elite Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.850 |
| 5+ | $41.840 |
| 10+ | $38.840 |
| 25+ | $36.700 |
| 50+ | $34.450 |
| 100+ | $33.530 |
| 250+ | $32.610 |
Price for:Each
Minimum: 1
Multiple: 1
$44.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0900-S2
Newark Part No.44AC5603
Product RangeCheckmate Elite Series
Technical Datasheet
Product RangeCheckmate Elite Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions4 Signal + 5 Power Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating10A
Voltage Rating250V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Checkmate Elite Series
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
250V
Sensor Connector Size
M23
No. of Positions
4 Signal + 5 Power Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
-
Current Rating
10A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate