Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP10A23S-63
Newark Part No.13AM5811
Product Rangeecomate RM Series
Your Part Number
772 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.550 |
| 25+ | $2.390 |
| 50+ | $2.370 |
| 100+ | $2.330 |
| 250+ | $2.200 |
| 500+ | $2.130 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP10A23S-63
Newark Part No.13AM5811
Product Rangeecomate RM Series
Technical Datasheet
Product Rangeecomate RM Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithAmphenol ecomate Aquarius Series Circular Housing Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ecomate RM Series
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Amphenol ecomate Aquarius Series Circular Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
