Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8FD6110
Newark Part No.77AC3223
Product RangeXLRnet Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $4.430 |
| 25+ | $4.430 |
| 50+ | $4.430 |
| 100+ | $4.430 |
| 250+ | $4.430 |
| 500+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8FD6110
Newark Part No.77AC3223
Product RangeXLRnet Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat6
No. of Positions8Positions
IP Rating-
Connector MountingChassis Mount
Connector OrientationVertical
No. of Ports1Ports
Shielding-
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeXLRnet Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
IP Rating
-
Connector Orientation
Vertical
Shielding
-
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
XLRnet Series
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Chassis Mount
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability