Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3651 002
Newark Part No.34B9100
Product RangeSignalmate C091 Series
Your Part Number
226 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $45.440 | $20.380 |
| 5+ | $45.120 | $20.380 |
| 10+ | $44.800 | $20.380 |
| 25+ | $42.690 | $20.380 |
| 50+ | $41.050 | $20.380 |
| 100+ | $36.760 | $20.380 |
| 250+ | $36.190 | $20.380 |
Price for:Each
Minimum: 1
Multiple: 1
$20.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3651 002
Newark Part No.34B9100
Product RangeSignalmate C091 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSignalmate C091 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts14Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
IP RatingIP40
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Diecast Body
Contact Material
-
IP Rating
IP40
Product Range
Signalmate C091 Series
No. of Contacts
14Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
