Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0046 2
Newark Part No.04X9125
Product RangeC 091
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.470 |
| 5+ | $71.780 |
| 10+ | $66.670 |
| 25+ | $65.150 |
| 50+ | $62.940 |
| 100+ | $62.190 |
| 250+ | $61.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$77.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0046 2
Newark Part No.04X9125
Product RangeC 091
Technical Datasheet
Product RangeC 091
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithCircular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C 091
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Circular Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate