Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 020 0024 1
Newark Part No.81AH9411
Product Rangeecomate C16-M
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.240 |
| 5+ | $60.290 |
| 10+ | $57.490 |
| 25+ | $54.690 |
| 50+ | $51.040 |
| 100+ | $50.470 |
| 250+ | $49.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$65.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 020 0024 1
Newark Part No.81AH9411
Product Rangeecomate C16-M
Product Rangeecomate C16-M
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAmphenol ecomate C16-M Series Circular Housing Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ecomate C16-M
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Amphenol ecomate C16-M Series Circular Housing Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate