Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0201600022
Newark Part No.19C6577
Product RangeC16-3 Series
Technical Datasheet
979 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.670 |
10+ | $1.420 |
25+ | $1.330 |
50+ | $1.270 |
100+ | $1.200 |
250+ | $1.080 |
500+ | $1.050 |
1000+ | $0.986 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0201600022
Newark Part No.19C6577
Product RangeC16-3 Series
Technical Datasheet
Product RangeC16-3 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAmphenol C16-3 Series Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialTin Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C16-3 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Amphenol C16-3 Series Circular Housing Connectors
Contact Material
Tin Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability