Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOMUSBCPTRAZN050
Newark Part No.12AN9047
Product RangeµCOM-USBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,332.680 |
| 25+ | $1,306.380 |
Price for:Each
Minimum: 10
Multiple: 10
$13,326.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOMUSBCPTRAZN050
Newark Part No.12AN9047
Product RangeµCOM-USBC Series
Technical Datasheet
Connector to Connector90° Sealed Type C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.2 Gen 2
Jacket Color-
Electronic Marking-
Product RangeµCOM-USBC Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Sealed Type C Plug to Type C Plug
Cable Length - Imperial
19.7"
Jacket Color
-
Product Range
µCOM-USBC Series
Cable Length - Metric
500mm
USB Standard
USB 3.2 Gen 2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
