Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No125-3017-068
Newark Part No.80K6218
Product Range125-3017 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No125-3017-068
Newark Part No.80K6218
Product Range125-3017 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors68Conductor
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorMulti-colored
Cable Width43.21mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialTinned Copper
Jacket MaterialPolyester
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product Range125-3017 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
250ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
150V
Jacket Material
Polyester
Product Range
125-3017 Series
No. of Conductors
68Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
Cable Width
43.21mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
