Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SSI TECHNOLOGIES
Manufacturer Part NoP51-10-G-UB-I36-20MA-000-000
Newark Part No.32AH8810
Product RangeMediaSensor P51 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $158.020 |
25+ | $153.560 |
50+ | $146.900 |
100+ | $142.450 |
Price for:Each
Minimum: 10
Multiple: 1
$1,580.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SSI TECHNOLOGIES
Manufacturer Part NoP51-10-G-UB-I36-20MA-000-000
Newark Part No.32AH8810
Product RangeMediaSensor P51 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max10psi
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing Material304L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMediaSensor P51 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
1/8"
Supply Voltage Min
8VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
MediaSensor P51 Series
Pressure Port Type
NPT
Operating Pressure Max
10psi
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304L Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate