Need more?
Quantity | Price |
---|---|
1+ | $166.610 |
5+ | $166.610 |
10+ | $166.610 |
25+ | $166.610 |
50+ | $166.610 |
Product Information
Product Overview
3211-60407-1S is a threaded SMPM male edge launch connector with 0.032inch to 0.123inch PCB thickness (includes two 0.188inch screws). SV Microwave offers a complete line of SMPM connectors. The SMPM connector was developed to improve the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high-density, high-performance applications today. SV Microwave’s high speed RF/coaxial solderless PCB edge launch connectors are ideal for high frequency PCB applications where precision is key. Applications include RF test and measurement boards, rapid prototyping, high speed digital component test, military and aerospace, instrumentation and telecommunications.
- Solderless compression mount
- Fast and easy installation using included screws and washers
- Cost effective solutions for testing
- Durable and rugged and resusable design
- Customized PCB footprint design through simulation optimization
- Accommodates multiple PCB thicknesses
Technical Specifications
SMPM Coaxial
Board Edge / End Launch
-
Gold Plated Contacts
PCB Mount
Lead
Right Angle Plug
50ohm
Beryllium Copper
40GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate