Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7242
Newark Part No.43AC7914
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.440 |
| 5+ | $229.830 |
| 10+ | $211.200 |
| 25+ | $203.330 |
| 50+ | $193.770 |
Price for:Each
Minimum: 1
Multiple: 1
$248.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7242
Newark Part No.43AC7914
Cable Length - Imperial24"
Connector to Connector90° SMPM Jack to 90° SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMPM Right Angle Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMPM Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMPM Jack to 90° SMA Plug
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate