Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8012-4008
Newark Part No.24AM0915
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.650 |
5+ | $54.920 |
10+ | $52.200 |
25+ | $49.530 |
50+ | $47.140 |
100+ | $45.460 |
250+ | $42.700 |
Price for:Each
Minimum: 1
Multiple: 1
$57.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8012-4008
Newark Part No.24AM0915
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max40GHz
Frequency Max40GHz
Connector TypeSMP
Connector GenderJack
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
40GHz
Connector Gender
Jack
Product Range
-
Coaxial Cable Type
-
Operating Frequency Max
40GHz
Connector Type
SMP
Impedance
50ohm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate