Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8351-40001
Newark Part No.03AM8906
Product RangeNanoRF Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.080 |
| 5+ | $112.080 |
| 10+ | $110.060 |
| 25+ | $109.200 |
| 50+ | $108.330 |
Price for:Each
Minimum: 1
Multiple: 1
$114.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8351-40001
Newark Part No.03AM8906
Product RangeNanoRF Series
Product RangeNanoRF Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithAMP NanoRF Series Backplane Modules
Wire Size AWG Min-
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
NanoRF Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP NanoRF Series Backplane Modules
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate