New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Adapters
                      Print Page

                      M55339/28-30001

                      RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Bulkhead Adapter, 50 ohm

                      AMPHENOL SV MICROWAVE M55339/28-30001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SV MICROWAVE
                      Manufacturer Part NoM55339/28-30001
                      Newark Part No.43AC7254
                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$84.280
                      5+$77.730
                      10+$71.190
                      25+$68.040
                      50+$67.220
                      100+$66.750
                      250+$66.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $84.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SV MICROWAVE
                      Manufacturer Part NoM55339/28-30001
                      Newark Part No.43AC7254
                      Convert From Coax TypeSMA
                      Convert From GenderJack
                      Convert To Coax TypeSMA
                      Convert To GenderJack
                      Adapter Body StyleStraight Bulkhead Adapter
                      Impedance50ohm
                      Connector TypeIntra Series Coaxial
                      Product Range-
                      SVHCLead

                      Technical Specifications

                      Convert From Coax Type

                      SMA

                      Convert To Coax Type

                      SMA

                      Adapter Body Style

                      Straight Bulkhead Adapter

                      Connector Type

                      Intra Series Coaxial

                      SVHC

                      Lead

                      Convert From Gender

                      Jack

                      Convert To Gender

                      Jack

                      Impedance

                      50ohm

                      Product Range

                      -

                      Technical Docs (1)

                      Drawing EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.