Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF0915-6200-10
Newark Part No.43AC7279
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $329.660 |
| 5+ | $318.120 |
| 10+ | $306.550 |
| 25+ | $298.160 |
| 50+ | $290.580 |
Price for:Each
Minimum: 1
Multiple: 1
$329.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF0915-6200-10
Newark Part No.43AC7279
Technical Datasheet
RF Attenuator Interface Type2.92mm Plug to 2.92mm Jack
Attenuation10dB
Frequency RangeDC to 40GHz
Input Power500mW
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCLead
Technical Specifications
RF Attenuator Interface Type
2.92mm Plug to 2.92mm Jack
Frequency Range
DC to 40GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
Lead
Attenuation
10dB
Input Power
500mW
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
