Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $297.490 |
5+ | $270.290 |
10+ | $257.580 |
25+ | $250.330 |
50+ | $239.450 |
100+ | $232.190 |
Price for:Each
Minimum: 1
Multiple: 1
$297.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No780B
Newark Part No.95AC2801
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
780B is a compact accelerometer sensor.
- Compact design, rugged design, corrosion resistant
- Hermetic seal, case isolated, reverse wiring protection
- 100mV/g sensitivity at (25°C, ±10%), 80g peak acceleration range
- 1% amplitude nonlinearity, ±3dB frequency response range from 0.5 to 14,000Hz
- 30KHz resonance frequency, 500g peak vibration limit, 5,000g peak shock limit
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm max output impedance, 12VDC bias output voltage
- 316L stainless steel case material, 1/4-28 UNF tapped hole mounting
- 2-pin, MIL-C-5015 style output connector, R6 type mating connector
- Operating temperature range from -55°C to +120°C
Contents
Compact accelerometer sensor, 1/4-28 mounting stud, SF6 mounting stud (metric mounting available), Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate