Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $730.670 |
5+ | $675.530 |
10+ | $643.350 |
25+ | $624.980 |
50+ | $588.210 |
Price for:Each
Minimum: 1
Multiple: 1
$730.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786A-D2
Newark Part No.95AC2811
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max28VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
786A-D2 is a Class I Div 2 industrial accelerometer sensor.
- Class I, Div 2/Zone 2 certified - non-incendive, API 670 compliant
- Longest product lifetime in the industry, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 14,000Hz
- 30KHz resonance frequency, 100 ohm maximum output impedance
- Voltage source range from 18 to 28VDC, current regulating diode range from 2 to 10mA
- 12VDC bias output voltage, hermetic sealing
- 316L stainless steel case material, 1/4-28 UNF tapped hole mounting
- 2 pin, MIL-C-5015 style output connector, R6D2 mating connector
- Operating temperature range from -55°C to +120°C
Contents
Class I Div 2 industrial accelerometer sensor, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
28VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate