Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $769.120 |
| 5+ | $711.070 |
| 10+ | $677.210 |
| 25+ | $657.860 |
| 50+ | $619.170 |
Price for:Each
Minimum: 1
Multiple: 1
$769.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786LF
Newark Part No.95AC2824
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
786LF is an extremely low-frequency accelerometer.
- Extended low frequency response, hermetically sealed, high sensitivity
- Clear signals at low vibrations, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±5%, 25°C), 50g peak acceleration range at (VDC <gt/> 22V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.10 to 13,000Hz
- 30KHz resonance frequency, 100 ohm maximum output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 13VDC bias output voltage, vibration limit is 500g
- 316L stainless steel case material, 1/4-28 UNF tapped hole mounting
- 2-pin, MIL-C-5015 style output connector, R6 type mating connector
- Operating temperature range from -50°C to +120°C
Contents
Extremely low-frequency accelerometer, SF6 mounting stud (metric mounting available), Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 50g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate