New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Accelerometers
                      Print Page

                      797

                      Accelerometer, 0.1 V/g, 1/4-28 Captive Socket Head Mount, 18 to 30VDC, -50 to 120 °C

                      AMPHENOL WILCOXON 797
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part No797
                      Newark Part No.95AC2871
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$922.950
                      5+$853.300
                      10+$812.650
                      25+$789.440
                      50+$743.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $922.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part No797
                      Newark Part No.95AC2871
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 80g
                      Sensitivity Typ100mV/g
                      Supply Voltage Min18VDC
                      Supply Voltage Max30VDC
                      No. of Axes-
                      Sensor Case / Package-
                      No. of Pins2 Pin
                      Output Interface-
                      Operating Temperature Min-50°C
                      Operating Temperature Max120°C
                      Qualification-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      797 is a general purpose accelerometer. It is manufactured in ISO 9001 facility.

                      • 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range at (VDC <gt/> 25V)
                      • 1% amplitude nonlinearity, ±3dB frequency response from 1 to 12,000Hz
                      • 26KHz resonance frequency, case isolated, internally shielded grounding
                      • Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
                      • 100 ohm max output impedance, 12VDC bias output voltage
                      • 316L stainless steel case material, hermatic sealing
                      • 1/4-28 captive socket head mounting, 2-pin, MIL-C-5015 style output connector
                      • R6 type mating connector, vibration limit is 500g peak, shock limit is 5,000g peak
                      • Operating temperature range from -50°C to +120°C

                      Contents

                      General purpose accelerometer, 12105-01 captive socket head (metric mounting available), Calibration data (level 3).

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 80g

                      Supply Voltage Min

                      18VDC

                      No. of Axes

                      -

                      No. of Pins

                      2 Pin

                      Operating Temperature Min

                      -50°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Sensitivity Typ

                      100mV/g

                      Supply Voltage Max

                      30VDC

                      Sensor Case / Package

                      -

                      Output Interface

                      -

                      Operating Temperature Max

                      120°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.