Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No797V
Newark Part No.95AC2886
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $950.170 |
| 5+ | $878.470 |
| 10+ | $836.620 |
| 25+ | $812.730 |
| 50+ | $764.920 |
Price for:Each
Minimum: 1
Multiple: 1
$950.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No797V
Newark Part No.95AC2886
Technical Datasheet
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensor MountingThread Mount
Sensitivity100 mV/in/sec
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
18VDC
Sensor Mounting
Thread Mount
Product Range
-
Supply Voltage Max
30VDC
Sensitivity
100 mV/in/sec
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate