Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,718.390 |
| 5+ | $2,564.800 |
| 10+ | $2,472.660 |
| 25+ | $2,411.220 |
| 50+ | $2,319.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,718.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No993B-7-M12
Newark Part No.95AC2912
Technical Datasheet
Sensing Range - Accelerometer± 60g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
993B-7-M12 is a 3-axis accelerometer with M12 connector. This triaxial accelerometer comprises three sensing elements within a single housing. 3-axis accelerometers enable multi-directional data acquisition in a single measurement. Proponents of 3-axis accelerometer cite the increase speed of data collection, inherently consistent readings, and a reduction in wiring for permanent installations.
- Rugged hermetic design, 3-axis simultaneous sensing, broad frequency response
- Captive mounting screw, EMI/RFI protection, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±10%, 25°C), 60g peak acceleration range
- 1% amplitude nonlinearity, case isolated, internally shielded grounding
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 5mA
- 400 ohm max output impedance, 12VDC bias output voltage
- Vibration limit is 500g peak, shock limit is 5,000g peak
- 316L stainless steel case material, 10-32 captive screw mounting
- 4-pin, M12 style output connector, RM12S mating connector, 4 conductor, shielded cable
- Operating temperature range from -50°C to +120°C
Contents
3-axis accelerometer with M12 connector, Captive screw, Calibration data.
Technical Specifications
Sensing Range - Accelerometer
± 60g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
