Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoF10/Z820WA
Newark Part No.95AC1356
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $70,852.680 | 
| 5+ | $61,817.770 | 
| 10+ | $60,391.210 | 
| 25+ | $59,440.170 | 
| 50+ | $58,489.120 | 
Price for:Each
Minimum: 1
Multiple: 1
$70,852.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoF10/Z820WA
Newark Part No.95AC1356
Technical Datasheet
Sensor TypeElectromagnetic Shaker
Supply Voltage30VDC
Impedance8.5ohm
Sensor MountingStud
Sensitivity-
External Diameter209.55mm
Internal Diameter-
Input Current4Arms
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Electromagnetic Shaker
Impedance
8.5ohm
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
209.55mm
Input Current
4Arms
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate