Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $37,590.510 |
5+ | $32,797.090 |
10+ | $32,040.240 |
25+ | $31,535.670 |
50+ | $31,031.100 |
Price for:Each
Minimum: 1
Multiple: 1
$37,590.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoF4/F7
Newark Part No.95AC1396
Technical Datasheet
Sensor TypeElectromagnetic/Piezoelectric Shaker
Supply Voltage800Vrms
Impedance25ohm
Sensor MountingStud
Sensitivity-
External Diameter-
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Electromagnetic/Piezoelectric Shaker
Impedance
25ohm
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
800Vrms
Sensor Mounting
Stud
External Diameter
-
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate