New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Microphones
                      Print Page

                      H23-080

                      Hydrophone, Omnidirectional, Acoustic, -174 dB, 5 Hz to 100 kHz, 18 to 24 VDC, H23 Series

                      AMPHENOL WILCOXON H23-080
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part NoH23-080
                      Newark Part No.94AK5745
                      Product RangeH23 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part NoH23-080
                      Newark Part No.94AK5745
                      Product RangeH23 Series
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionAcoustic
                      Frequency Response Min5Hz
                      DirectivityOmnidirectional
                      Frequency Response Max100kHz
                      Supply Voltage Min18VDC
                      Supply Voltage Max24VDC
                      Sensitivity (dB)-174dB
                      Drain Current Max-
                      Output Impedance-
                      Product RangeH23 Series
                      SVHCTo Be Advised

                      Product Overview

                      H23-080 is a H23 series, hydrophone. This hydrophone is designed to be small, versatile, self-amplified, and shielded for a wide variety of underwater acoustic measurements. Ruggedness, low cost and an ultra low-noise internal amplifier are prime features of this unit. It provides a flat response and are omnidirectional over a wide range of frequencies and orientations. The internal amplifier eliminates triboelectric cable noise, connector contamination problems and the requirement for an expensive inline amplifier. The hydrophone and cable entry are completely encapsulated in polyurethane to alleviates water intrusion caused by cathodic action. The assembles uses pre-aged piezoelectric (PZT) sensing elements promoting long term stability. It is used in applications such as military surveillance, underwater biological studies, ship noise studies, pump and machinery studies and monitoring of underwater ordnance.

                      • Nominal sensitivity is -174dB re 1V/µPa
                      • Nominal voltage sensitivity is 2.00mV/Pa
                      • Supply voltage range from 18 to 24VDC
                      • 4 to 10mA supply current
                      • 10VDC nominal bias output voltage
                      • Operating static pressure is 1000PSI max (680m sea water depth)
                      • Polyurethane jack material, nominal noise is 28dB at (1KHz, 23°C, re 1µPa/√Hz)
                      • Frequency response range from 15Hz to 10KHz at (±2dB, re 100Hz)
                      • 0.14” dia, twisted shielded pair, 10ft standard length cable
                      • Operating temperature range from -10°C to +60°C

                      Technical Specifications

                      Transducer Function

                      Acoustic

                      Directivity

                      Omnidirectional

                      Supply Voltage Min

                      18VDC

                      Sensitivity (dB)

                      -174dB

                      Output Impedance

                      -

                      SVHC

                      To Be Advised

                      Frequency Response Min

                      5Hz

                      Frequency Response Max

                      100kHz

                      Supply Voltage Max

                      24VDC

                      Drain Current Max

                      -

                      Product Range

                      H23 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.